Available Replacements
Alternative Packaging
4-520448-2 4-520448-2 TE Connectivity / AMP Brand
4-520448-2

TE Connectivity / AMP Brand

In Stock: 20,994

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-520447-2

Quick Disconnect Terminal - Ultra-Fast 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 45204472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-520447-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-520447-2 RoHS compliant?
Yes, 4-520447-2 is RoHS compliant.
What is the lead time for 4-520447-2?
The standard lead time for 4-520447-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
302,000   can ship 10/28/26
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1522
3,000
$0.1478
6,000
$0.1454
7,500
$0.1424
10,500
$0.1420
25,500
$0.1417
51,000
$0.1413
100,500 +
$0.1410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!