- Home ›
- All Products›
- 4-5176837-9
TE Connectivity / AMP Brand
4-5176837-9
08 AMPMODU 2MM, H, AU, LF
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
08 AMPMODU 2MM, H, AU, LF
Search Keywords: 451768379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-5176837-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
75 -
PCB Contact Termination Area Plating Material Thickness:39.37 µin
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Horizontal , Right Angle
-
Board-to-Board Configuration:Parallel
-
Operating Voltage:200 VAC
-
Mating Square Post Dimension:.02 in, .5 mm
-
Position Locations Omitted:1, 8
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Circuit Application:Signal
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Thermoplastic
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Load Condition:Selectively Loaded
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Contact Mating Area Length:.158 in, 4 mm
-
Number of Positions:8
-
Header Type:Unshrouded
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):1 A
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Alignment:Without
-
Stackable:No
-
Sealable:No
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Retention:Without
-
Connector Height:.216 in, 5.5 mm
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Primary Product Color:Black
-
Packaging Type:Bag , Loose Piece
Tools/3D Models
+
Frequently Asked Questions
Is 4-5176837-9 RoHS compliant?
Yes, 4-5176837-9 is RoHS compliant.
What is the lead time for 4-5176837-9?
The standard lead time for 4-5176837-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
Order Increment:
75
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
18,750
$6.51
37,500
$3.32
56,250
$2.26
75,000 +
$2.21
Click for Quote
Log in
to unlock special pricing