Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-5176264-8

50 AMPMODU 2MM DR VERT MNT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
50 AMPMODU 2MM DR VERT MNT LF
Search Keywords: 451762648
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-5176264-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 50
Maximum Voltage Rating: 200 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-5176264-8 RoHS compliant?
Yes, 4-5176264-8 is RoHS compliant.
What is the lead time for 4-5176264-8?
The standard lead time for 4-5176264-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.39
100
$33.31
250
$33.22
600
$33.14
1,200
$16.93
1,800
$11.52
2,400 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!