Image is representational - see mfr. specs

Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
  • Connector - RF
  • OSP Miniature Modular Product Line
  • Terminate To Coaxial Cable
  • Jack
  • Not Sealed
Search Keywords: 4506501602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4506-5016-02
  • Alias/AKA:
    1059426-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    OSP Miniature Modular
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    18 x 9.7 x 19.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 89
Can Ship immediately
MOQ for out of Stock Qty:
100
64 Weeks can ship 8/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$247.50
25
$246.88
50
$246.27
100
$245.65
200
$125.47
300
$85.40
400 +
$83.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!