- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-18-8
44A0111-18-8
TE Connectivity / AMP Brand
High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Gray 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Gray 600VAC
Search Keywords: 44A0111188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:44A0111-18-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
8 Weeks
can ship
7/29/26