- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 449862-1
449862-1
TE Connectivity / AMP Brand
AMPLIMITE,RCPT,KIT,90,1,CS,GMT,NM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT,KIT,90,1,CS,GMT,NM
Search Keywords: 4498621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:449862-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
7
$308.98
13
$176.16
19
$127.22
25 +
$124.68
Click for Quote
Log in
to unlock special pricing