- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 448816-5
448816-5
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,109,NM,CS,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,109,NM,CS,5
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 50
Search Keywords: 4488165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448816-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
7
$1,045.70
13
$594.35
19
$419.50
25 +
$411.11
Click for Quote
Log in
to unlock special pricing