- Home ›
- All Products›
- 448816-4
448816-4
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,109,NM,CS,4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,109,NM,CS,4
Search Keywords: 4488164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448816-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Power/Signal/Coax Combination:No
-
Number of Positions:37
-
Sealable:No
-
Packaging Method:Package
-
Circuit Application:Signal
-
Mounting Hole Diameter:.125 in, 3.18 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:4
-
Mating Retention Feature Material:Copper Alloy
-
Front Shell Material:Brass
-
Mating Alignment:Without
-
Rear Shell Plating Material:Gold
-
Rear Shell Material:Brass
-
Front Shell Plating Material:Gold
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$990.20
25
$525.98
38
$353.32
50 +
$346.26
Click for Quote
Log in
to unlock special pricing