- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 448816-1
448816-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,109,NM,CS,1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,109,NM,CS,1
Search Keywords: 4488161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
11
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$444.00
5
$442.89
11
$441.78
21
$244.26
32
$165.36
42 +
$162.05
Click for Quote
Log in
to unlock special pricing