- Home ›
- All Products›
- 4-487938-0
4-487938-0
TE Connectivity / AMP Brand
040 HOUSING FFC 50CL DR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
040 HOUSING FFC 50CL DR
Product Highlights:
- Housing
- Number of Positions = 40
- Number of Rows = Dual
- With Mating Connector Lock
- Normal Insertion Force
Search Keywords: 44879380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-487938-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mating Alignment:Without
-
Operating Voltage:100 VAC
-
Mating Retention Type:Detent Window
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insulation Resistance:5000 MΩ
-
Number of Positions:40
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
FFC Cable Entry:Straight
-
Housing Material:Polyester
-
Circuit Application:Signal
-
Packaging Quantity:300
-
FFC Connector Product Type:Housing
-
Packaging Method:Package
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,400
$9.04
4,800
$4.62
7,200
$3.14
9,600 +
$3.08
Click for Quote
Log in
to unlock special pricing