- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 4-487576-9
TE Connectivity / AMP Brand
4-487576-9
8 ZIF LINE 50 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- ZIF-Line Connector
- Number of Positions = 8
- Without Mating Connector Lock
- Zero Insertion Force
- Not Loaded With MTF Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-487576-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
31 |
| Type: | FFC Connector |
| Number of Contacts: | 8 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 100 VAC |
| Dimension: | 15.74 x 6.09 x 7.87 mm |