- Home ›
- All Products›
- 4-487545-2
4-487545-2
TE Connectivity / AMP Brand
045 HOUSING FFC RCPT 050CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
045 HOUSING FFC RCPT 050CL SR
Product Highlights:
- Housing
- Number of Positions = 45
- Number of Rows = Single
- With Mating Connector Lock
- Normal Insertion Force
Search Keywords: 44875452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-487545-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Number of Positions:45
-
Packaging Method:Carton
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Operating Voltage:100 VAC
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Insulation Resistance:5000 MΩ
-
Mating Alignment Type:Polarization
-
FFC Cable Entry:Straight
-
Contact Type:Socket
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Housing Material:Polyester
-
Circuit Application:Signal
-
Packaging Quantity:200
-
Insertion Force Type:Normal
-
Mating Alignment:With
-
FFC Connector Product Type:Housing
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,000
$8.33
4,000
$4.26
6,000
$2.90
8,000 +
$2.84
Click for Quote
Log in
to unlock special pricing