Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-487544-7

050 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
050 HOUSING FFC RCPT 050CL SR
Search Keywords: 44875447
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-487544-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • FFC Cable Entry:
    Straight
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Circuit Application:
    Signal
  • Insertion Force Type:
    Normal
  • Contact Type:
    Socket
  • Mating Retention Type:
    Detent Window
  • Insulation Resistance:
    5000 MΩ
  • Panel Mount Feature:
    Without
  • Operating Voltage:
    100 VAC
  • Number of Rows:
    1
  • Packaging Quantity:
    1
  • Number of Positions:
    50
  • Housing Material:
    Polyester
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Package
  • FFC Connector Product Type:
    Housing
  • Mating Retention:
    With
  • Dielectric Withstanding Voltage (Max):
    300 VAC
  • Connector & Housing Type:
    Receptacle
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-487544-7 RoHS compliant?
Yes, 4-487544-7 is RoHS compliant.
What is the lead time for 4-487544-7?
The standard lead time for 4-487544-7 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
500
$13.06
1,000
$6.89
1,500
$4.74
2,000 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!