- Home ›
- All Products›
- 448704-6
448704-6
TE Connectivity / AMP Brand
AMPLIMITE,RCPT,ASY,RA,90,6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT,ASY,RA,90,6
Search Keywords: 4487046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448704-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Board
-
Shell Plating Material:Tin
-
D-Sub Shell Size:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
ULTRA-LITE Connector:No
-
Shell Material:Steel
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Right Angle
-
Power/Signal/Coax Combination:No
-
Circuit Application:Signal
-
Blindmate:No
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Product Type:Connector
-
Non-Magnetic:No
-
Packaging Method:Package
-
D-Sub Contact Size:22
-
NASA Qualification:No
-
Box Mount D-Sub Connector Insert Arrangement:MS14004-1
-
Number of Positions:104
-
Sealable:No
-
Termination Post Length:.13 – .185 in, 3.31 – 4.69 mm
-
Post Diameter:.02 in, .51 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.09 in, 2.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$2,839.47
50
$1,450.27
75
$987.20
100 +
$967.45
Click for Quote
Log in
to unlock special pricing