- Home ›
- All Products›
- 448660-3
448660-3
TE Connectivity / AMP Brand
LGH,MICRO-MIN,STR,PLG,9.25-INCH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LGH,MICRO-MIN,STR,PLG,9.25-INCH
Search Keywords: 4486603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448660-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Panel
-
Contact Type:Socket
-
Wire Size:24 AWG
-
Contact Protection:Without
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Number of Positions:1
-
Operating Voltage:12000 VDC
-
Sealable:No
-
Positive Stop Ferrule:Without
-
Shielded:No
-
Packaging Method:Package
-
Mating Alignment:With
-
Packaging Quantity:1
-
Assembly Length:9.25 in, 234.95 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$852.77
50
$435.56
75
$296.48
100 +
$290.55
Click for Quote
Log in
to unlock special pricing