- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 448543-3
448543-3
TE Connectivity / AMP Brand
SOCKET,ARINC,SIZE 8,TRIAXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET,ARINC,SIZE 8,TRIAXIAL
Search Keywords: 4485433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$239.57
5
$228.25
13
$226.03
25
$224.90
50
$223.77
100
$222.66
250
$221.54
400 +
$220.43
Click for Quote
Log in
to unlock special pricing