- Home ›
- All Products›
- 448543-2
448543-2
TE Connectivity / AMP Brand
SOCKET,ARINC,SIZE 8,TRIAXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,ARINC,SIZE 8,TRIAXIAL
Search Keywords: 4485432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448543-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Material:PTFE
-
Shell Plating Material:Gold
-
Contact Shell Base Material:Beryllium Copper
-
Contact Base Material:Brass
-
Compatible With RF Cable Type:Adams Russell FC14Z
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Gold
-
Contact Removal Style:Rear Release
-
Packaging Method:Package
-
Contact Orientation:Straight
-
Contact Color Code:Green
-
Ferrule Material:Copper
-
Rack & Panel Connector Contact Style:Coax
-
Contact Type:Socket
-
Ferrule Plating Material:Gold
-
Contact Retention Type within Housing:Snap-In
-
Contact Length:.91 in, 23.18 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$431.59
50
$220.44
75
$150.05
100 +
$147.05
Click for Quote
Log in
to unlock special pricing