- Home ›
- All Products›
- 448541-1
448541-1
TE Connectivity / AMP Brand
PIN,PCB,SZ 8,ARINC-TRIAX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN,PCB,SZ 8,ARINC-TRIAX
Search Keywords: 4485411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448541-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Orientation:Straight
-
Contact Shell Base Material:Brass
-
Shell Plating Material:Gold
-
Dielectric Material:PTFE
-
Contact Retention Type within Housing:Press-Fit
-
Rack & Panel Connector Contact Style:Triax
-
Contact Color Code:None
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Length:10.21 mm
-
Contact Removal Style:Front Release
-
Packaging Method:Package
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Size:Size 8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
60
$508.49
120
$259.71
180
$176.79
240 +
$173.25
Click for Quote
Log in
to unlock special pricing