- Home ›
- All Products›
- 448464-1
448464-1
TE Connectivity / AMP Brand
LGH 1/2,RCPT,MOD,W/3/8-24 UNF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH 1/2,RCPT,MOD,W/3/8-24 UNF
Product Highlights:
- Receptacle
- 15 kVDC Operating Voltage
- Barrel Depth = 22.61 mm
- Not For Encapsulated Unit
- Feed-Through Type = Yes
Search Keywords: 4484641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Contact Type:Pin
-
Sealable:No
-
Packaging Quantity:1
-
Operating Voltage:15000 VDC
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Connector Product Type:Lead Assembly
-
Contact Protection:Without
-
Number of Positions:1
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Threaded
-
Assembly Length:1 in, 25.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Feedthrough
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$428.58
50
$218.90
75
$149.00
100 +
$146.02
Click for Quote
Log in
to unlock special pricing