- Home ›
- All Products›
- 448285-1
448285-1
TE Connectivity / AMP Brand
MINI-BOX RCPT ASSY 70 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINI-BOX RCPT ASSY 70 POS
Search Keywords: 4482851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448285-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Number of Positions:70
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Sealable:Yes
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
Contact Current Rating (Max):1.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Layout:Staggered
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
Contact Base Material:Beryllium Copper
-
Number of Rows:2
-
Termination Post & Tail Length:.149 in, 3.79 mm
-
Assembly Process Feature:None
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Mating Alignment:With
-
Stack Height:.6 in, 15.24 mm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Stackable:No
-
Packaging Quantity:6
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Primary Product Color:Gray
-
Packaging Type:Package
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
30
$271.59
60
$143.33
90
$98.57
120 +
$96.60
Click for Quote
Log in
to unlock special pricing