- Home ›
- All Products›
- 448260-1
448260-1
TE Connectivity / AMP Brand
ARINC 777 SZ 3 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 777 SZ 3 ASSY
Search Keywords: 4482601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing Kit
-
Number of Positions:608
-
Panel Mount Feature Type:Screw Mount
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Receptacle
-
Number of Inserts:3
-
Circuit Application:Power
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rack & Panel Connector Shell Size:3
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$1,302.75
25
$692.00
38
$464.85
50 +
$455.55
Click for Quote
Log in
to unlock special pricing