- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 448153-4
448153-4
TE Connectivity / AMP Brand
AMPLIMITE,3C3,SZ 2,PLUG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AMPLIMITE,3C3,SZ 2,PLUG
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 3C3
Search Keywords: 4481534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448153-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$10.21
125
$10.18
250
$6.26
375
$4.96
500 +
$4.87
Click for Quote
Log in
to unlock special pricing