- Home ›
- All Products›
- 448139-1
448139-1
TE Connectivity / AMP Brand
CNCT, SZ 16 PSTD PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CNCT, SZ 16 PSTD PIN
Search Keywords: 4481391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:448139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Type within Housing:Retention Clip
-
Contact Mating Area Plating Material:Unplated
-
Contact Removal Style:Rear Release
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Contact Length:1.294 in
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$27.81
500
$15.27
750
$10.50
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing