- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 447650-3
447650-3
TE Connectivity / AMP Brand
BULKHEAD JACK, SMA, HEX CRIMP
Datasheet Accessories
RoHS Non-Compliant
Discontinued
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
BULKHEAD JACK, SMA, HEX CRIMP
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Jack
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 4476503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:447650-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.97 x 11.11 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.