- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 447441-2
447441-2
TE Connectivity / AMP Brand
MINI BX PIN HDR 70 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MINI BX PIN HDR 70 POS
Search Keywords: 4474412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:447441-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:70
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
1
$631.18
5
$629.60
10
$628.02
24
$626.45
48
$319.96
72
$217.80
96 +
$213.45
Click for Quote
Log in
to unlock special pricing