- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 447207-8
TE Connectivity / AMP Brand
447207-8
Conn Box Connector PIN 240 POS 2.54mm Solder RA Thru-Hole Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 240
- Post Styles = Solder Tail
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 447207-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Box Connector |
| Body Orientation: | Right Angle |
| Gender: | Pin |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 240 |
| Termination Method: | Solder |