- Home ›
- All Products›
- 447192-7
447192-7
TE Connectivity / AMP Brand
3 ROW BOX RECP 210 POS 100 C/L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 ROW BOX RECP 210 POS 100 C/L
Search Keywords: 4471927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:447192-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
PCB Mount Retention Type:Mounting Hole
-
Packaging Quantity:1
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Mating Alignment Type:Polarized
-
Rectangular Termination Post & Tail Width:.044 in, 1.12 mm
-
PCB Thickness (Recommended):.096 in, 2.44 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Positions:210
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Base Material:Beryllium Copper
-
Solder Process Feature:Board Standoff
-
Mating Alignment:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.032 in, .81 mm
-
Termination Post & Tail Length:.23 in, 5.84 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.45 in, 11.43 mm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Matrix
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:3
-
Contact Type:Socket
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Stack Height:.6 in, 15.24 mm
-
Number of Loaded Positions:210
-
Board-to-Board Configuration:Perpendicular
-
PCB Mount Alignment:With
-
Primary Product Color:BROWN
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Packaging Type:Package
-
PCB Mount Retention:With
-
Connector Width:.49 in, 12.44 mm
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
30
$1,033.22
60
$527.72
90
$359.21
120 +
$352.03
Click for Quote
Log in
to unlock special pricing