- Home ›
- All Products›
- 447087-3
447087-3
TE Connectivity / AMP Brand
SOCKET,ARINC SIZE 1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET,ARINC SIZE 1
Search Keywords: 4470873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:447087-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Snap-In
-
Rack & Panel Connector Contact Style:Coax
-
Contact Base Material:Beryllium Copper
-
Contact Orientation:Straight
-
Crimp Type:Military Hex
-
Contact Type:Socket
-
Contact Removal Style:Rear Release
-
Compatible With RF Cable Type:RG 142 , RG 142A , RG 142B
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$151.99
150
$77.62
225
$52.84
300 +
$51.80
Click for Quote
Log in
to unlock special pricing