Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

446853-3

3ROW BOX REC 120P 100CL SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3ROW BOX REC 120P 100CL SEALED
Search Keywords: 4468533
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 446853-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 446853-3 RoHS compliant?
Yes, 446853-3 is RoHS compliant.
What is the lead time for 446853-3?
The standard lead time for 446853-3 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for out of Stock Qty:
20
48 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,116.95
5
$1,114.16
10
$1,111.38
20
$1,108.60
40
$566.22
60
$385.43
80 +
$377.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!