- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 446853-1
446853-1
TE Connectivity / AMP Brand
3 ROW BOX REC 90P 100CL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 ROW BOX REC 90P 100CL SEALED
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- 90 Positions
- Post Styles = Posted
Search Keywords: 4468531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for out of Stock Qty:
19
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,337.46
19
$1,270.59
38
$648.96
56
$449.63
75 +
$440.64
Click for Quote
Log in
to unlock special pricing