Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

446852-8

PIN HEADER ASS'Y, RIGHT ANGLE, .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN HEADER ASS'Y, RIGHT ANGLE, .100
Product Highlights:
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 3
  • Number of Positions = 240
  • Post Styles = Channel Contact (Flow Solder)
Search Keywords: 4468528
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 446852-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 240
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 446852-8 RoHS compliant?
Yes, 446852-8 is RoHS compliant.
What is the lead time for 446852-8?
The standard lead time for 446852-8 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
25
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,270.25
5
$1,257.67
10
$1,245.22
25
$1,232.89
50
$1,220.68
75
$1,208.60
100 +
$1,196.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!