- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 446852-5
446852-5
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 165 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
Conn Shrouded Header (4 Sides) HDR 165 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- With Contacts
- 2.54 mm Centerline
- Number of Rows = 3
Search Keywords: 4468525
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:446852-5
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:165
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
12 Weeks
Gemi olabilir
8.24.26
PRICE (USD)
MİKTAR
Unit Price
25
$1,535.47
50
$784.25
75
$533.84
99 +
$523.16
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için