- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 446852-3
446852-3
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 120 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 120 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 120
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 4468523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446852-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,192.63
5
$1,189.64
10
$1,186.67
25
$1,183.70
50
$604.58
75
$411.54
100 +
$403.31
Click for Quote
Log in
to unlock special pricing