- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 446852-1
TE Connectivity / AMP Brand
446852-1
PIN HEADER ASS'Y, RIGHT ANGLE, .100
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- 90 Positions
- Post Styles = Channel Contact (Flow Solder)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 446852-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Box Connector |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 90 |
| Termination Method: | Solder |