- Home ›
- All Products›
- 446748-1
446748-1
TE Connectivity / AMP Brand
COAX PIN ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
COAX PIN ADAPTER
Product Highlights:
- Adapter
- Pin
- Gold (50) Contact Mating Area Plating Material
- Contact Size = 1
- Contact Type = Coax
Search Keywords: 4467481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Dielectric Material:PTFE
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Stainless Steel
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$202.43
50
$106.84
75
$73.47
100 +
$72.00
Click for Quote
Log in
to unlock special pricing