- Home ›
- All Products›
- 446709-1
446709-1
TE Connectivity / AMP Brand
COAX KIT, SZ 1, ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
COAX KIT, SZ 1, ARINC 600
Search Keywords: 4467091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446709-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Removal Style:Rear Release
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Contact Retention Type within Housing:Snap-In
-
Contact Type:Socket
-
Rack & Panel Connector Contact Style:Coax
-
Contact Orientation:Straight
-
Compatible With RF Cable Type:RG 142 , RG 142A , RG 142B
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 1
-
Crimp Type:O-Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
63
$414.70
125
$213.52
188
$144.95
250 +
$142.06
Click for Quote
Log in
to unlock special pricing