- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 446662-3
446662-3
TE Connectivity / AMP Brand
Conn SOCKET INSERT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SOCKET INSERT ASSY
Search Keywords: 4466623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446662-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$376.13
25
$206.45
38
$140.11
50 +
$137.31
Click for Quote
Log in
to unlock special pricing