- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 446657-1
446657-1
TE Connectivity / AMP Brand
Conn SOCKET INSERT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SOCKET INSERT ASSY
Search Keywords: 4466571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
105 Weeks
can ship
5/15/28
Price (USD)
Qty
Unit Price
13
$427.74
25
$234.78
38
$159.34
50 +
$156.15
Click for Quote
Log in
to unlock special pricing