- Home ›
- All Products›
- 446545-1
446545-1
TE Connectivity / AMP Brand
ARINC 600,CONN ASSY,SZ 2 RCPT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 600,CONN ASSY,SZ 2 RCPT
Search Keywords: 4465451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:446545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type (Module A):Socket
-
Release Style:Front
-
Contact Type (Module D):Socket
-
Connector Product Type:Housing Kit
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Type (Module B):Socket
-
Contact Arrangement Code (Module A):150
-
Connector & Housing Type:Receptacle
-
Contact Arrangement Code (Module B):150
-
Connector Mounting Type:Board Mount
-
Contact Arrangement Code (Module C):13C2
-
Contact Type:Socket
-
Shell Finish:ENI
-
Shell Plating Material:Aluminum Alloy
-
Sealable:No
-
Contact Type (Module C):Socket
-
Rack & Panel Connector Shell Size:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$729.12
50
$372.40
75
$253.49
100 +
$248.42
Click for Quote
Log in
to unlock special pricing