- Home ›
- All Products›
- 445914-3
445914-3
TE Connectivity / AMP Brand
PIN CONTACT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
PIN CONTACT
Search Keywords: 4459143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445914-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Removal Style:Rear Release
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Retention Clip
-
Contact Mating Area Plating Material:Gold
-
Contact Color Code:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Length:1.422 in, 36.12 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,607
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$36.60
25
$36.51
50
$36.42
125
$36.32
250
$19.17
375
$13.18
500 +
$12.92
Click for Quote
Log in
to unlock special pricing