- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 445798-1
445798-1
TE Connectivity / AMP Brand
SOCKET CONTACT ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONTACT ASSY.
Product Highlights:
- Contact
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Socket
Search Keywords: 4457981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
375
$82.17
750
$41.97
1,125
$28.57
1,500 +
$28.00
Click for Quote
Log in
to unlock special pricing