- Home ›
- All Products›
- 445730-7
445730-7
TE Connectivity / AMP Brand
AMPLIMITE,RCPT,ASY,8C8,4,NM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT,ASY,8C8,4,NM
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 8C8
Search Keywords: 4457307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445730-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
D-Sub Shell Size:4
-
Box Mount D-Sub Connector Insert Arrangement:8C8
-
Retention Clip Material:Stainless Steel
-
Number of Positions:8
-
Non-Magnetic:Yes
-
D-Sub Contact Size:8
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Contact Type:Socket
-
Contact Current Rating (Max):32 A
-
Blindmate:No
-
Sealable:No
-
Circuit Application:Power
-
Connector System:Cable-to-Cable
-
Power/Signal/Coax Combination:Yes
-
Shell Material:Brass
-
ULTRA-LITE Connector:No
-
Comment:Cable clamp/strain relief hardware cannot be used with these arrangements.
-
Product Type:Connector
-
Shell Plating Material:Gold
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.12 in, 3.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$88.64
50
$46.93
75
$33.03
100 +
$32.36
Click for Quote
Log in
to unlock special pricing