Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

445726-1

Conn D-Subminiature SKT 17Signal/4Cavity POS Crimp ST Cable Mount 1 Port Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 17Signal/4Cavity POS Crimp ST Cable Mount 1 Port Carton
Search Keywords: 4457261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 445726-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: SKT3507
Termination Method: Crimp3529
Shell Size: 43527
Number of Contacts: 17Signal/4Cavity
Operating Temperature: -50 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 445726-1 RoHS compliant?
No, 445726-1 is not RoHS compliant.
What is the lead time for 445726-1?
The standard lead time for 445726-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$163.29
25
$162.90
50
$162.48
100
$162.07
200
$82.79
300
$56.35
400 +
$55.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!