- Home ›
- All Products›
- 445718-8
445718-8
TE Connectivity / AMP Brand
RCPT ASSY,SZ 3, FR, TCAS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,SZ 3, FR, TCAS
Search Keywords: 4457188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445718-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Connector Kit
-
Release Style:Front
-
Shell Finish:Class 1A Chromate per MIL-STD-5541
-
Panel Mount Feature Type:Clinch Nut
-
Contact Arrangement Code (Module F):100
-
Contact Arrangement Code (Module C):13C2
-
Sealable:No
-
Contact Arrangement Code (Module B):C4
-
Connector Mounting Type:Board Mount
-
Contact Arrangement Code (Module A):C4
-
Rack & Panel Connector Shell Size:3
-
Contact Arrangement Code (Module E):150
-
Contact Arrangement Code (Module D):Blank (Dummy)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
48
$5,595.96
96
$2,858.15
144
$1,945.55
192 +
$1,906.64
Click for Quote
Log in
to unlock special pricing