- Home ›
- All Products›
- 445705-8
445705-8
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,3C3,COAX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,3C3,COAX
Search Keywords: 4457058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445705-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
ULTRA-LITE Connector:No
-
Power/Signal/Coax Combination:Yes
-
Contact Current Rating (Max):32 A
-
Non-Magnetic:No
-
Packaging Method:Package
-
NASA Qualification:No
-
Contact Type:Socket
-
Shell Plating Material:Cadmium
-
D-Sub Contact Size:8
-
Retention Clip Material:Stainless Steel
-
Product Type:Connector
-
Connector & Housing Type:Receptacle
-
Shell Material:Steel
-
Blindmate:No
-
Box Mount D-Sub Connector Insert Arrangement:3C3
-
Circuit Application:Power
-
Sealable:No
-
Number of Positions:3
-
Connector System:Cable-to-Cable
-
D-Sub Shell Size:2
-
Centerline (Pitch):.109 in, 2.77 mm
-
Comment:Cable clamp/strain relief hardware cannot be used with these arrangements. , Customer marking, see drawing.
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$9.69
200
$6.00
300
$4.74
350 +
$4.65
Click for Quote
Log in
to unlock special pricing