- Home ›
- All Products›
- 445705-7
445705-7
TE Connectivity / AMP Brand
AMPLIMITE COAX MIX,3C3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE COAX MIX,3C3
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 3C3
Search Keywords: 4457057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445705-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Current Rating (Max):32 A
-
Power/Signal/Coax Combination:Yes
-
Connector System:Cable-to-Cable
-
Circuit Application:Power
-
Sealable:No
-
Contact Type:Socket
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Number of Positions:3
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.109 in, 2.77 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Contact Size:Size 8
-
Front Shell Plating Material:Tin
-
Rear Shell Material:Steel
-
Front Shell Material:Steel
-
Connector Shell Size:2
-
Mating Alignment:Without
-
Mating Retention Feature Material:Stainless Steel
-
Rear Shell Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
150
$17.71
300
$9.38
450
$6.60
600 +
$6.47
Click for Quote
Log in
to unlock special pricing