- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 445705-4
445705-4
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,3C3,COAX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
AMPLIMITE,ASY,RCPT,3C3,COAX
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 3C3
Search Keywords: 4457054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445705-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.57
40
$9.18
150
$8.82
400
$8.47
1,200 +
$8.12
Click for Quote
Log in
to unlock special pricing