- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 445705-2
TE Connectivity / AMP Brand
445705-2
AMPLIMITE,RCPT ASY,3C3,2,NM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445705-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A