- Home ›
- All Products›
- 445596-1
445596-1
TE Connectivity / AMP Brand
BX RECP ASSY 1000 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BX RECP ASSY 1000 SERIES
Search Keywords: 4455961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445596-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Positions:80
-
Contact Layout:Staggered
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.02 in, .51 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Stack Height:.6 in, 15.24 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Base Material:Beryllium Copper
-
Housing Material:Diallyl Phthalate
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Rows:2
-
Mating Alignment:With
-
Packaging Quantity:4
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Blue
-
Connector Height:.4 in, 10.16 mm
-
PCB Mount Alignment:With
-
PCB Mount Retention:With
-
Board-to-Board Configuration:Perpendicular
-
Termination Post & Tail Length:.156 in, 3.96 mm
-
Sealable:No
-
Packaging Type:Package
-
Number of Columns:40
-
Connector Mounting Type:Board Mount
-
Number of Loaded Positions:80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
28
$846.11
56
$432.15
84
$294.17
112 +
$288.29
Click for Quote
Log in
to unlock special pricing