- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 445500-1
445500-1
TE Connectivity / AMP Brand
Conn Wire to Board HDR 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Wire to Board HDR 1.27mm Solder ST Thru-Hole
Search Keywords: 4455001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:445500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,142.61
5
$1,139.76
10
$1,136.91
30
$1,134.07
60
$579.23
90
$394.28
120 +
$386.40
Click for Quote
Log in
to unlock special pricing